Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD524DSHF-TEL-200F
Newark Part No.57AK7047
Product RangeTRD524DSHF Series
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $416.130 |
Price for:Each
Minimum: 1
Multiple: 1
$416.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD524DSHF-TEL-200F
Newark Part No.57AK7047
Product RangeTRD524DSHF Series
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric60.96m
Jacket ColorTeal
Cable Length - Imperial200ft
Product RangeTRD524DSHF Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Teal
Product Range
TRD524DSHF Series
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Cable Length - Metric
60.96m
Cable Length - Imperial
200ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD524DSHF-TEL-200F
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate