Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD695AODS-125
Newark Part No.99AC3581
Product RangeTRD695AODS Series
Your Part Number
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $447.320 |
Price for:Each
Minimum: 1
Multiple: 1
$447.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695AODS-125
Newark Part No.99AC3581
Product RangeTRD695AODS Series
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlack
Cable Length - Metric38.1m
Cable Length - Imperial125ft
Product RangeTRD695AODS Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
38.1m
Product Range
TRD695AODS Series
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
125ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD695AODS-125
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate