Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.880 |
Price for:Each
Minimum: 1
Multiple: 1
$30.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815RA3RD-2
Newark Part No.23T9258
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorRed
Cable Length - Metric610mm
Cable Length - Imperial2ft
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Jacket Color
Red
Cable Length - Imperial
2ft
SVHC
To Be Advised
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
610mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate