Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD815SZRA5BLK-5
Newark Part No.04X8843
Product RangeTRD815SZRA5 Series
342 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $53.090 |
Price for:Each
Minimum: 1
Multiple: 1
$53.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815SZRA5BLK-5
Newark Part No.04X8843
Product RangeTRD815SZRA5 Series
LAN CategoryCat5e
Cable ConstructionFTP (Foiled Twisted Pair)
Connector to Connector90° RJ45 Plug to 90° RJ45 Plug
Jacket ColorBlack
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product RangeTRD815SZRA5 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
90° RJ45 Plug to 90° RJ45 Plug
Cable Length - Metric
1.5m
Product Range
TRD815SZRA5 Series
Cable Construction
FTP (Foiled Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
5ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD815SZRA5BLK-5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate