Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD855SCRBL-2
Newark Part No.23T9375
Product RangeTRD855SCR Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $15.530 |
10+ | $14.570 |
25+ | $13.630 |
Price for:Each
Minimum: 1
Multiple: 1
$15.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855SCRBL-2
Newark Part No.23T9375
Product RangeTRD855SCR Series
LAN CategoryCat5e
Cable Construction-
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric609.6mm
Jacket ColorBlue
Cable Length - Imperial2ft
Product RangeTRD855SCR Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Product Range
TRD855SCR Series
Cable Construction
-
Cable Length - Metric
609.6mm
Cable Length - Imperial
2ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability