Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRG612-T6T-15M
Newark Part No.60AK3413
Product RangeTRG612-T6T Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $255.750 |
Price for:Each
Minimum: 1
Multiple: 1
$255.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG612-T6T-15M
Newark Part No.60AK3413
Product RangeTRG612-T6T Series
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric15m
Cable Length - Imperial49.2ft
Product RangeTRG612-T6T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
49.2ft
SVHC
To Be Advised
Connector Type B
M12 Plug
Cable Length - Metric
15m
Product Range
TRG612-T6T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability