Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRG695RG3-05M
Newark Part No.23AK9261
Product RangeTRG695RG3 Series
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $481.150 |
| 5+ | $452.090 |
| 10+ | $423.020 |
Price for:Each
Minimum: 1
Multiple: 1
$481.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG695RG3-05M
Newark Part No.23AK9261
Product RangeTRG695RG3 Series
LAN CategoryCat6, Cat6a
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Jack
Jacket ColorBlack
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeTRG695RG3 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6, Cat6a
Connector to Connector
RJ45 Plug to RJ45 Jack
Cable Length - Metric
500mm
Product Range
TRG695RG3 Series
Cable Construction
STP (Shielded Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
19.7"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRG695RG3-05M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate