Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoU3A00015-1M
Newark Part No.58AC7611
Product RangeU3A00015 Series
Technical Datasheet
84 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.950 |
Price for:Each
Minimum: 1
Multiple: 1
$83.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00015-1M
Newark Part No.58AC7611
Product RangeU3A00015 Series
Technical Datasheet
Connector AUSB Type C Plug
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric1m
Connector BUSB Type A Plug
Cable Length - Imperial3.3ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product RangeU3A00015 Series
SVHCTo Be Advised
Product Overview
L-Com's new High-Flex USB 3.0 Cables for Tight Fit and Repetitive Motion Applications are designed for applications where standard USB 3.0 cables would fail due to extreme flexure. These ultra-flexible USB 3.0 cables are rated for a minimum of 10,000 flex cycles, over 10x more than typical USB cables.
- USB 3.0 (4.8 Gbps)
- Polyurethane jacket
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Connector A
USB Type C Plug
Cable Length - Metric
1m
Cable Length - Imperial
3.3ft
Jacket Color
Black
Product Range
U3A00015 Series
Connector to Connector
Type A Plug to Type C Plug
Connector B
USB Type A Plug
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for U3A00015-1M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate