Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoU3A00027-10I
Newark Part No.84AH1968
Product RangeU3A00027 Series
Your Part Number
Technical Datasheet
19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.940 |
Price for:Each
Minimum: 1
Multiple: 1
$104.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00027-10I
Newark Part No.84AH1968
Product RangeU3A00027 Series
Technical Datasheet
Connector to ConnectorType B Receptacle to Free End
Cable Length - Metric254mm
Cable Length - Imperial10"
USB StandardUSB 3.0
Jacket ColorMulti-colored
Electronic Marking-
Product RangeU3A00027 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type B Receptacle to Free End
Cable Length - Imperial
10"
Jacket Color
Multi-colored
Product Range
U3A00027 Series
Cable Length - Metric
254mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability