Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoU3A00035-24I
Newark Part No.57AC6139
Product RangeU3A00035 Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $101.920 |
Price for:Each
Minimum: 1
Multiple: 1
$101.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00035-24I
Newark Part No.57AC6139
Product RangeU3A00035 Series
Connector to ConnectorType A Receptacle to 90° Type A Plug
Cable Length - Metric609.6mm
Cable Length - Imperial24"
USB StandardUSB 3.0
Jacket ColorBlue
Electronic Marking-
Product RangeU3A00035 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Receptacle to 90° Type A Plug
Cable Length - Imperial
24"
Jacket Color
Blue
Product Range
U3A00035 Series
Cable Length - Metric
609.6mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate