Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoU3A00079-05M
Newark Part No.45AJ0250
Product RangeU3A00079 Series
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $150.100 |
Price for:Each
Minimum: 1
Multiple: 1
$150.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00079-05M
Newark Part No.45AJ0250
Product RangeU3A00079 Series
Connector to Connector90° Type C Plug to 90° Type C Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product RangeU3A00079 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° Type C Plug to 90° Type C Plug
Cable Length - Imperial
19.7"
Jacket Color
Black
Product Range
U3A00079 Series
Cable Length - Metric
500mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability