Need more?
| Quantity | Price |
|---|---|
| 1+ | $68.090 |
Product Information
Product Overview
L-com's Angled USB 3.0 cable assemblies are perfect for high speed data transfer in tight spaces. The durable, moulded angled ends save space and stress on the connector heads, strain reliefs and connecting ports. They also create neat and organized cable runs. Multiple 90° and 45° connector options are available in up, down, left and right in both USB 2.0 and USB 3.0 standards. Since Type C connectors have no orientation, they are fit for left and right or up and down simultaneously. All cables are built with UL recognized jackets and use gold plated contacts for a robust and reliable connection. Suitable for data storage and acquisition, test and measurement, video transfer or cameras, portable data storage, gaming hardware and interfaces applications.
- Angled 90° right type A male to 90° right type A male
- 30 micro inch gold plated contacts provide reliable connections with repeated mating cycles
- USB revision 3.0 compliant
- Moulded back shells provide durability and increased strength at cable entry point
- UL Style 20276 PVC jacket with 24AWG power conductors for excellent power transfer capability
Technical Specifications
90° Type A Plug to 90° Type A Plug
3.3ft
Blue
U3A00080 Series
1m
USB 3.0
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate