Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoVSA-1626
Newark Part No.86W7288
Product RangeVSA Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $303.190 |
Price for:Each
Minimum: 1
Multiple: 1
$303.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoVSA-1626
Newark Part No.86W7288
Product RangeVSA Series
Technical Datasheet
Rack U Height-
External Width - Metric482.6mm
External Depth - Metric-
For Use WithL-com 19" Racks & Cabinets
External Width - Imperial19"
External Depth - Imperial-
Product RangeVSA Series
SVHCTo Be Advised
Technical Specifications
Rack U Height
-
External Depth - Metric
-
External Width - Imperial
19"
Product Range
VSA Series
External Width - Metric
482.6mm
For Use With
L-com 19" Racks & Cabinets
External Depth - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate