Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoWPUSBMB5X-2M
Newark Part No.23T9679
Product RangeWPUSBMB5X Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $83.390 |
Price for:Each
Minimum: 1
Multiple: 1
$83.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPUSBMB5X-2M
Newark Part No.23T9679
Product RangeWPUSBMB5X Series
Connector to ConnectorMini Type B Plug to Mini Type B Receptacle
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB Standard-
Jacket ColorBlack
Electronic Marking-
Product RangeWPUSBMB5X Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mini Type B Plug to Mini Type B Receptacle
Cable Length - Imperial
6.6ft
Jacket Color
Black
Product Range
WPUSBMB5X Series
Cable Length - Metric
2m
USB Standard
-
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for WPUSBMB5X-2M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability