Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoDM-312
Newark Part No.24M1439
Product RangeDM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.750 |
| 10+ | $15.700 |
| 25+ | $14.500 |
| 50+ | $13.330 |
| 100+ | $12.180 |
| 250+ | $10.900 |
| 500+ | $9.680 |
Price for:Each
Minimum: 1
Multiple: 1
$16.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoDM-312
Newark Part No.24M1439
Product RangeDM Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A
Measured Temperature Min-50°C
Measured Temperature Max500°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product RangeDM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DM-312 is a 100 ohm flat film detector. It is resistant to vibration and shock.
- 1.2 x 4mm size
- Tolerance - Class A in accordance with IEC 60751
- Sensor type is Pt100 (100 ohms at 0°C)
- Thin film, 10mm tails element
- Maximum temperature is +500°C, minimum temperature is -50°C
- 38.5ohms (nominal) fundamental interval
- 100 ohms ice point resistance
- <lt/>0.5°C/mW self-heating, ±0.05% stability
- <lt/>0.4s at t0.9 (in water at 0.4m/sec) thermal response
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
DM Series
RTD Accuracy
Class A
Measured Temperature Max
500°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate