Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoDM503 (X5)
Newark Part No.94AC3285
Product RangeDM Series
Technical Datasheet
256 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.660 |
| 5+ | $38.170 |
| 10+ | $37.170 |
| 25+ | $36.520 |
| 50+ | $34.960 |
| 100+ | $31.810 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$41.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoDM503 (X5)
Newark Part No.94AC3285
Product RangeDM Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass B
Measured Temperature Min-50°C
Measured Temperature Max500°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product RangeDM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Pt100 thin film platinum sensing resistor (Pt100 elements, (100 ohm))
- 2 x 5.0mm dimension, Class B
- Pt100 elements to IEC751 Class B
- For use from –50°C to +500°C
- Thin film, 10mm tails construction
- Suitable for surface & immersion applications where protected
- Vibration resistant
- 100 ohm ice point resistance, 38.5ohm (nominal) fundamental interval (0°C to 100°C)
- <lt/>0.5°C/mW self heating, 0.1s thermal response, ±0.05% stability
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
DM Series
RTD Accuracy
Class B
Measured Temperature Max
500°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate