New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermcouples, Thermocouple Wires & Connectors
                      6. Thermocouples
                      Print Page

                      FAA-ISK-6.0-100-PC3-1.0-C7-T

                      Thermocouple, 1/4" BSPP, K, 316 Stainless Steel, 3.3 ft, 1 m

                      LABFACILITY FAA-ISK-6.0-100-PC3-1.0-C7-T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLABFACILITY
                      Manufacturer Part NoFAA-ISK-6.0-100-PC3-1.0-C7-T
                      Newark Part No.83AK8190
                      Product RangeFAA-ISK Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$109.270
                      10+$99.740
                      25+$98.370
                      50+$95.960
                      100+$89.700
                      250+$79.800
                      500+$70.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $109.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLABFACILITY
                      Manufacturer Part NoFAA-ISK-6.0-100-PC3-1.0-C7-T
                      Newark Part No.83AK8190
                      Product RangeFAA-ISK Series
                      Technical Datasheet

                      Data Sheet

                      Thermocouple TypeK
                      Measured Temperature Min-
                      Measured Temperature Max-
                      Sensor Body Material316 Stainless Steel
                      Lead Length - Imperial3.3ft
                      Lead Length - Metric1m
                      Probe Length - Imperial3.93"
                      Probe Length - Metric100mm
                      Probe Diameter - Imperial0.24"
                      Probe Diameter - Metric6mm
                      InsulationPFA
                      Thermocouple TerminationBare Wire
                      Thermocouple Wire StandardIEC
                      Thermocouple ShieldingShielded
                      Product RangeFAA-ISK Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      FAA-ISK-6.0-100-PC3-1.0-C7-T is a screw in type K temperature sensor with a measuring range of -75 to +250°C and 1metre PFA flat pair lead wire. Suitable for direct mounting into vessels, pipes, tanks, or ducting for liquid or gas temperature measurement. Typical applications include industrial process control, pipes or ducts, vessels and tanks.

                      • Type K Class 1 thermocouple
                      • Stripped wire termination
                      • Meets IEC standards
                      • Number of wires : 2
                      • 6mm sheath diameter
                      • 100mm sheath length
                      • 1/4" BSPP process connection

                      Technical Specifications

                      Thermocouple Type

                      K

                      Measured Temperature Max

                      -

                      Lead Length - Imperial

                      3.3ft

                      Probe Length - Imperial

                      3.93"

                      Probe Diameter - Imperial

                      0.24"

                      Insulation

                      PFA

                      Thermocouple Wire Standard

                      IEC

                      Product Range

                      FAA-ISK Series

                      Measured Temperature Min

                      -

                      Sensor Body Material

                      316 Stainless Steel

                      Lead Length - Metric

                      1m

                      Probe Length - Metric

                      100mm

                      Probe Diameter - Metric

                      6mm

                      Thermocouple Termination

                      Bare Wire

                      Thermocouple Shielding

                      Shielded

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.