Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoH/MAGNET-K-3M-MP-A (9KG PULL)
Newark Part No.68AK5266
Also Known AsXF-2166-FAR
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $207.670 |
10+ | $179.510 |
25+ | $172.790 |
50+ | $165.480 |
100+ | $152.260 |
250+ | $134.000 |
Price for:Each
Minimum: 1
Multiple: 1
$207.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoH/MAGNET-K-3M-MP-A (9KG PULL)
Newark Part No.68AK5266
Also Known AsXF-2166-FAR
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-50°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max250°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial9.84ft
Lead Length - Metric3m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
H/MAGNET-K-3M-MP-A (9KG PULL) is a 9Kg pull power (horseshoe) magnet thermocouple. Cable termination is PFA PTFE insulated with stainless steel over-braid, fitted plug termination. It provides rapid, reliable temperature sensing on ferrous surfaces.
- Thermocouple type K, 9.843foot cable length
- Miniature plug termination
- Magnet is 0.985 x 0.985 x 1.58inch (HxWxL) with powerful 9Kg pull
- Maximum temperature is 250°C, minimum temperature is -50°C
- Meets ANSI MC96.1 standards
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensing Temperature Max
250°C
Lead Length - Imperial
9.84ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Sensing Temperature Min
-50°C
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
3m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate