New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermcouples, Thermocouple Wires & Connectors
                      6. Thermocouple Connectors
                      Print Page

                      IM-J-FF + FMP-12

                      Thermocouple Connector, 1.77" x 8.07" Panel, Miniature, J, Socket, 12Way, Black, IEC, Fascia Mount

                      LABFACILITY IM-J-FF + FMP-12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLABFACILITY
                      Manufacturer Part NoIM-J-FF + FMP-12
                      Newark Part No.97AK6113
                      Product RangeThermocouple Panel System
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$149.000
                      10+$136.000
                      25+$134.150
                      50+$130.840
                      100+$122.310
                      250+$108.830
                      500+$95.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $149.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLABFACILITY
                      Manufacturer Part NoIM-J-FF + FMP-12
                      Newark Part No.97AK6113
                      Product RangeThermocouple Panel System
                      Technical Datasheet

                      Data Sheet

                      GenderSocket
                      Thermocouple TypeJ
                      Sensor TypeThermocouple
                      Connector StyleMiniature
                      No. of Pins2Pins
                      Calibration StandardIEC
                      Operating Temperature Min-
                      Operating Temperature Max120°C
                      Product RangeThermocouple Panel System
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      IM-J-FF + FMP-12 is a Type J IEC miniature thermocouple panel system. It is designed for use with thermocouples or leads with miniature plugs. It is robust and perfect for mounting in control rooms, test stands, laboratory applications, control rooms, and more. It supports calibration codes including K, J & T with quick wire sockets, with a maximum temperature range up to +120°C. This panel can be fitted horizontally or vertically.

                      • Miniature connector size, black color
                      • Fascia mounting socket connector
                      • 120°C maximum temperature
                      • Iron +positive contact, copper nickel -negative contact
                      • Meets BS EN 50212:1997 standard
                      • 12 connectors/ways
                      • 1.77inch x 8.07inch panel size

                      Technical Specifications

                      Gender

                      Socket

                      Sensor Type

                      Thermocouple

                      No. of Pins

                      2Pins

                      Operating Temperature Min

                      -

                      Product Range

                      Thermocouple Panel System

                      Thermocouple Type

                      J

                      Connector Style

                      Miniature

                      Calibration Standard

                      IEC

                      Operating Temperature Max

                      120°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      Application Note EN

                      Miscellaneous EN

                      Selection Guide EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.