Print Page
Image is for illustrative purposes only. Please refer to product description.
347 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.650 |
10+ | $7.370 |
25+ | $7.130 |
50+ | $6.620 |
100+ | $6.080 |
250+ | $5.340 |
500+ | $4.670 |
1000+ | $4.420 |
Price for:Each
Minimum: 1
Multiple: 1
$7.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIM-J-LCF
Newark Part No.38K2385
Technical Datasheet
GenderSocket
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleMiniature
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Miniature in-line socket
- Miniature thermocouple connector accept flat pins, having contact material to suit thermocouple type
- Thermocouple type J, black IEC color code
- Positive (alloy type) is +iron chromium and negative (alloy type) is -copper nickel
- Ideal for general purpose use
- All contacts are polarized to ensure correct connection
- Connecters will accept thermocouple cable up to 4mm in diameter
- Cable clamp available for securing cable to sockets
- Color coded in accordance with IEC specification
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
J
Connector Style
Miniature
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate