Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoIM-K-LCF (PACK OF 10)
Newark Part No.97AK6124
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $60.350 |
5+ | $54.950 |
10+ | $53.410 |
25+ | $52.390 |
50+ | $49.970 |
100+ | $45.120 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$60.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIM-K-LCF (PACK OF 10)
Newark Part No.97AK6124
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
IM-K-LCF (PACK OF 10) is a miniature thermocouple connector in-line socket. Ideal for general purpose use. Contacts are polarized to ensure correct connection.
- K IEC thermocouple type
- Miniature connector size
- Green color, 220°C maximum temperature
- Accepts flat pins, nickel chromium +positive contact, nickel alloy -negative contact
- Meets standards BS EN 50212:1997
- Pack of 10
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Miniature
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate