Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoIS-K-FF + FSP-4
Newark Part No.97AK6144
Product RangeThermocouple Panel System
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $102.180 |
10+ | $93.260 |
25+ | $91.990 |
50+ | $89.730 |
100+ | $83.870 |
250+ | $74.630 |
500+ | $65.770 |
Price for:Each
Minimum: 1
Multiple: 1
$102.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIS-K-FF + FSP-4
Newark Part No.97AK6144
Product RangeThermocouple Panel System
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleStandard
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max120°C
Product RangeThermocouple Panel System
SVHCNo SVHC (21-Jan-2025)
Product Overview
IS-K-FF + FSP-4 is a Type K IEC standard thermocouple panel system. It is designed for use with thermocouples or leads with standard plugs. It is robust and perfect for mounting in control rooms, test stands, laboratory applications, control rooms, and more. It supports calibration codes including K, J & T with quick wire sockets, with a maximum temperature range up to +120°C. This panel can be fitted horizontally or vertically.
- Standard connector size, green color
- Fascia mounting socket connector
- 120°C maximum temperature
- Nickel chromium +positive contact, nickel alloy -negative contact
- Meets BS EN 50212:1997 standard
- 4 connectors/ways
- 2.59inch x 4.21inch panel size
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
Thermocouple Panel System
Thermocouple Type
K
Connector Style
Standard
Calibration Standard
IEC
Operating Temperature Max
120°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate