Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-I10-2000-MP
Newark Part No.31Y2448
Product RangeMB-ISK-I10 Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $102.070 |
10+ | $93.160 |
25+ | $91.900 |
50+ | $89.630 |
100+ | $83.780 |
250+ | $74.550 |
500+ | $65.710 |
Price for:Each
Minimum: 1
Multiple: 1
$102.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-I10-2000-MP
Newark Part No.31Y2448
Product RangeMB-ISK-I10 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialNickel Aluminium, Nickel Chromium
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial80"
Probe Length - Metric2m
Probe Diameter - Imperial0.039"
Probe Diameter - Metric1mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeMB-ISK-I10 Series
Product Overview
MB-ISK-I10-2000-MP is an IEC, mineral-insulated thermocouple with miniature plug. Single element, junction insulated from sheath in order to prevent electrical noise and interference.
- Mineral insulated type ‘K’ thermocouple
- 1mm probe diameter
- 2000mm probe length
- Inconel® Alloy 600 sheath
- Highly flexible, sheath can be bent/formed to suit many application and processes
- Insulated hot junction
- Miniature plug termination and miniature flat pin plug, color-coded ‘Green’ in accordance IEC
- Conforms to IEC specification
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
80"
Probe Diameter - Imperial
0.039"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
MB-ISK-I10 Series
Measured Temperature Min
-
Sensor Body Material
Nickel Aluminium, Nickel Chromium
Lead Length - Metric
-
Probe Length - Metric
2m
Probe Diameter - Metric
1mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate