Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoMD-ISK-S30-1500-P5-IEC
Newark Part No.53X3353
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $56.330 |
10+ | $50.450 |
25+ | $49.020 |
50+ | $46.320 |
100+ | $43.300 |
250+ | $38.530 |
500+ | $33.960 |
Price for:Each
Minimum: 1
Multiple: 1
$56.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMD-ISK-S30-1500-P5-IEC
Newark Part No.53X3353
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial3"
Lead Length - Metric100mm
Probe Length - Imperial60"
Probe Length - Metric1.5m
Probe Diameter - Imperial0.118"
Probe Diameter - Metric3mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
Product Overview
MD-ISK-S30-1500-P5-IEC is an IEC mineral insulated Type K thermocouple with threaded pot and tails. 310 stainless steel provides good corrosion & and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers etc.
- 3mm probe diameter, 1500mm length
- Mineral insulated probe with stainless steel with M8 x 1.0mm pitch threaded pot seal & tails
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction, probe temperature range from -40°C to +1100°C
- M8 x 1.0mm fine pitch threaded pot seal (200°C)
- Termination is 100mm PFA twin twisted 7/0.2mm tails, color coded in accordance with IEC 584
- Sensor type is Type ‘K’ (nickel chromium/nickel aluminum) to IEC 584
- Single element, junction insulated from sheath (offer protection against spurious electrical signal)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
3"
Probe Length - Imperial
60"
Probe Diameter - Imperial
0.118"
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
100mm
Probe Length - Metric
1.5m
Probe Diameter - Metric
3mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate