Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $102.020 |
10+ | $93.110 |
25+ | $91.840 |
50+ | $89.580 |
100+ | $83.740 |
250+ | $74.510 |
500+ | $65.670 |
Price for:Each
Minimum: 1
Multiple: 1
$102.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoTST-K SPADES
Newark Part No.61AK4567
Technical Datasheet
Product Range-
Wire Size (AWG)18AWG
Conductor Area CSA-
Stud Size - Metric-
Stud Size - Imperial-
Insulator Material-
Insulator Colour-
Terminal MaterialNickel Chromium, Nickel Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Conductor Area CSA
-
Stud Size - Imperial
-
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
18AWG
Stud Size - Metric
-
Insulator Material
-
Terminal Material
Nickel Chromium, Nickel Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate