Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $211.600 |
| 10+ | $183.760 |
| 25+ | $177.130 |
| 50+ | $169.900 |
| 100+ | $156.840 |
| 250+ | $138.780 |
Price for:Each
Minimum: 1
Multiple: 1
$211.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1448-FAR
Newark Part No.74AJ6584
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1448-FAR is a Pt100 duplex 2 x 3 wire resistance thermometer, Class A with KNE terminal head.
- 6mm probe diameter, 150mm probe length
- 100 ohm resistance at 0°C
- 2 (duplex) elements
- 316SS sheath (probe) material, KNE aluminum connection head
- IP67 connection head IP rating, M20x1.5 connection head cable entry
- 1/2"BSPP connection head probe entry
- 6 way ceramic block termination type
- Minimum temperature is -50°C, maximum temperature is +250°C (connection head at 170°C)
- Meets IEC60751 standard
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate