Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $39.330 |
10+ | $35.370 |
25+ | $34.420 |
50+ | $32.600 |
100+ | $30.570 |
250+ | $27.360 |
500+ | $24.300 |
Price for:Each
Minimum: 1
Multiple: 1
$39.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1544-FAR
Newark Part No.96AJ0697
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-
Sensing Temperature Min0°C
Sensing Temperature Max200°C
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1544-FAR is an exposed junction thermocouple with copper disc brazed at tip.
- J type thermocouple
- Copper disc, 6.35mm diameter x 0.3mm thick sensor type
- Grounded measuring junction
- 1m cable length
- 1/0.2mm PTFE insulated twisted wire cable type
- Miniature plug termination type
- Temperature range from 0°C to 200°C
- Meet IEC standards
Contents
Thermocouple, high temperature adhesive polyimide film strips (13x18mm x 5) (for quick and easy attachment to surface/process).
Technical Specifications
Thermocouple Type
J
Sensing Temperature Min
0°C
Measured Temperature Max
-
Lead Length - Imperial
3.3ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensing Temperature Max
200°C
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate