Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $17.910 |
10+ | $16.780 |
25+ | $15.500 |
50+ | $14.250 |
100+ | $13.010 |
250+ | $11.650 |
500+ | $10.350 |
Price for:Each
Minimum: 1
Multiple: 1
$17.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ3-K-1M (IEC)
Newark Part No.69C6855
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-60°C
Sensing Temperature Min-60°C
Sensing Temperature Max+350°C
Measured Temperature Max350°C
Sensor Body Material-
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationFiberglass
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardIEC
Thermocouple ShieldingInsulated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Glassfiber exposed welded tip thermocouple
- Thermocouple type K
- 1m cable length
- Green +positive tail wire, white -negative tail wire
- Fast response, welded exposed junction
- Good temperature resistance (not suitable in fluids)
- 1/0.3mm conductors
- Temperature range from -50°C to +350°C (short periods up to 400°C)
- Tolerance to IEC 584 class 2, color code to IEC 584-3
- Ideal for test and development applications
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-60°C
Measured Temperature Max
350°C
Lead Length - Imperial
3.3ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Fiberglass
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-60°C
Sensing Temperature Max
+350°C
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Insulated
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate