Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $43.370 |
| 5+ | $41.400 |
| 10+ | $38.660 |
| 25+ | $35.620 |
| 50+ | $31.350 |
| 100+ | $29.530 |
| 250+ | $27.250 |
Price for:Each
Minimum: 1
Multiple: 1
$43.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ3-K-4-MP
Newark Part No.03P2600
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-60°C
Measured Temperature Max350°C
Sensor Body Material-
Lead Length - Imperial160"
Lead Length - Metric4m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for Z3-K-4-MP
1 Product Found
Product Overview
Z3-K-4-MP is an exposed welded-tip thermocouple with good temperature resistance. The 4 meter long glass-fiber insulated flat pair cable features green for positive wire tail and white for negative wire tail. This thermocouple features "Re-wireable" miniature flat pin plug and supports -50 to +350°C temperature range.
- Type J thermocouple
- Fast response, welded exposed junction
- Tolerance to IEC 584 class 2
- Color code to IEC 584-3
Notes
Not suitable in fluids.
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
350°C
Lead Length - Imperial
160"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-60°C
Sensor Body Material
-
Lead Length - Metric
4m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate