Need more?
Quantity | Price |
---|---|
1+ | $199.340 |
10+ | $171.220 |
25+ | $164.510 |
50+ | $157.210 |
100+ | $144.020 |
250+ | $125.790 |
Product Information
Product Overview
ZX-DM314-5-PFA/PFA-T-CLASS A is a hermetically sealed wire RTD sensor with bare tail termination. An IP67 wire thermocouple that is hermetically sealed for use in corrosive or wet environments. This versatile multi-purpose sensor has been specifically designed for use in and to protect against corrosion in harsh or wet environments. It has a quick response time and can be easily cleaned. The impermeable PFA-insulated flexible wire thermocouple provides exceptional resistance to oils, fluids, gases, and chemicals and is electrically isolated. The thermocouple tip contains the beaded sensing connection, which is weld-sealed to give a continuous PFA coating along the entire length and provide an atmosphere that is airtight and moisture-proof. Typical applications include pharmaceuticals, autoclaves and sterilization, food and catering, environmental, R and D, temperature mapping, and data acquisition.
- 5m cable length, 75mm bare tails termination
- 4 wire flexible 7/0.2mm stranded conductors (24AWG) with 75mm tails cable type
- 7/0.2mm (24AWG) core / strands, Class A tolerance
- Temperature range from -30°C to +260°C
- IP67 IP rating, pressure tested at 40PSI as standard
Technical Specifications
-
-
100ohm
-
-
16.4ft
Bare Wire
No SVHC (21-Jan-2025)
Class A
-
-
-
5m
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate