Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCFSA69594P-B30NF
Newark Part No.60AK7974
Product RangeCFSA69594P Series
Technical Datasheet
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $138.160 |
5+ | $129.840 |
10+ | $121.520 |
25+ | $113.850 |
50+ | $112.800 |
100+ | $111.760 |
Price for:Each
Minimum: 1
Multiple: 1
$138.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCFSA69594P-B30NF
Newark Part No.60AK7974
Product RangeCFSA69594P Series
Technical Datasheet
Antenna TypeLow Profile
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingCeiling
Gain5.7dB
VSWR1.7
Input Power50W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeCFSA69594P Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Low Profile
Frequency Max
7.125GHz
Gain
5.7dB
Input Power
50W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
5.925GHz
Antenna Mounting
Ceiling
VSWR
1.7
Input Impedance
50ohm
Product Range
CFSA69594P Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate