Print Page
PDD61606C-200SMAM
ANTENNA, PANEL, 4.2-6GHZ, 5.3DB ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoPDD61606C-200SMAM
Newark Part No.60AK8934
Product RangeRP20 lite Series
Technical Datasheet
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $146.690 |
| 5+ | $139.700 |
| 10+ | $131.320 |
| 25+ | $123.630 |
| 50+ | $121.550 |
| 100+ | $115.960 |
Price for:Each
Minimum: 1
Multiple: 1
$146.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoPDD61606C-200SMAM
Newark Part No.60AK8934
Product RangeRP20 lite Series
Technical Datasheet
Antenna TypePanel
Frequency Min4.2GHz
Frequency Max6GHz
Antenna MountingWall
Gain5.3dB
VSWR3
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear Vertical
Product RangeRP20 lite Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Panel
Frequency Max
6GHz
Gain
5.3dB
Input Power
5W
Antenna Polarization
Linear Vertical
SVHC
To Be Advised
Frequency Min
4.2GHz
Antenna Mounting
Wall
VSWR
3
Input Impedance
50ohm
Product Range
RP20 lite Series
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability