Print Page
VQJ69595B-92VC1
ANTENNA, 4.9-5.9GHZ, 5DBI, 5W ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoVQJ69595B-92VC1
Newark Part No.60AK9205
Product RangeVQJ Series
Technical Datasheet
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $200.620 |
| 5+ | $193.580 |
| 10+ | $177.440 |
| 25+ | $172.390 |
| 50+ | $170.380 |
| 100+ | $167.360 |
Price for:Each
Minimum: 1
Multiple: 1
$200.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoVQJ69595B-92VC1
Newark Part No.60AK9205
Product RangeVQJ Series
Technical Datasheet
Frequency Min4.9GHz
Frequency Max5.9GHz
Antenna MountingRP SMA Connector
Gain5dBi
VSWR3.1
Input Power5W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeVQJ Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / 3G / 5G / 4G / ISM / CBRS / GNSS / WiFi
Frequency Max
5.9GHz
Gain
5dBi
Input Power
5W
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
RP SMA Connector
VSWR
3.1
Input Impedance
50ohm
Product Range
VQJ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability