Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No21100102
Newark Part No.24AJ3690
Product RangeSoftZorb MCS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $332.030 |
Price for:Each
Minimum: 1
Multiple: 1
$332.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part No21100102
Newark Part No.24AJ3690
Product RangeSoftZorb MCS
Technical Datasheet
Shielding TypeAbsorber
Product RangeSoftZorb MCS
Gasket Material-
Length305mm
Width305mm
Depth1.5mm
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Gasket Material
-
Width
305mm
Attenuation
-
Product Range
SoftZorb MCS
Length
305mm
Depth
1.5mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability