Print Page
CFD69383P1-B30D43F
OMNI,30CM,D43F,HOLES OD250MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoCFD69383P1-B30D43F
Newark Part No.98AC9079
Product RangeCFD
Technical Datasheet
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $207.850 |
5+ | $197.950 |
10+ | $186.070 |
25+ | $175.190 |
50+ | $172.210 |
100+ | $164.300 |
Price for:Each
Minimum: 1
Multiple: 1
$207.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoCFD69383P1-B30D43F
Newark Part No.98AC9079
Product RangeCFD
Technical Datasheet
Antenna TypeMIMO
Frequency Min1.69GHz
Frequency Max4GHz
Antenna MountingCeiling
Gain4.9dBi
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarizationLinear Horizontal
Product RangeCFD
SVHCTo Be Advised
Technical Specifications
Antenna Type
MIMO
Frequency Max
4GHz
Gain
4.9dBi
Input Power
50W
Antenna Polarization
Linear Horizontal
SVHC
To Be Advised
Frequency Min
1.69GHz
Antenna Mounting
Ceiling
VSWR
1.5
Input Impedance
50ohm
Product Range
CFD
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability