Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoIWC0603BR22R-3G
Newark Part No.61AK9702
Product RangeIWC0603 Series
Your Part Number
No Longer Available
Product Information
ManufacturerLAIRD
Manufacturer Part NoIWC0603BR22R-3G
Newark Part No.61AK9702
Product RangeIWC0603 Series
Technical Datasheet
Inductance220nH
DC Resistance Max2.02ohm
Self Resonant Frequency900MHz
DC Current Rating200mA
Inductor Case / Package0603 [1608 Metric]
Product RangeIWC0603 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
900MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.12mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
2.02ohm
DC Current Rating
200mA
Product Range
IWC0603 Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
