Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoIWC0805DR15R-3J
Newark Part No.61AK9727
Product RangeIWC0805 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.601 |
| 25+ | $0.533 |
| 50+ | $0.448 |
| 100+ | $0.381 |
| 250+ | $0.327 |
| 500+ | $0.275 |
| 1000+ | $0.231 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoIWC0805DR15R-3J
Newark Part No.61AK9727
Product RangeIWC0805 Series
Technical Datasheet
Inductance150nH
DC Resistance Max0.56ohm
Self Resonant Frequency900MHz
DC Current Rating400mA
Inductor Case / Package0805 [2012 Metric]
Product RangeIWC0805 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.35mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
150nH
Self Resonant Frequency
900MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
0.56ohm
DC Current Rating
400mA
Product Range
IWC0805 Series
Inductor Construction
Unshielded
Product Length
2.35mm
Product Height
1.52mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability