Print Page
RD2458-5-RSMA
WHIP ANTENNA, 5.15-5.85GHZ, 5DBI
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoRD2458-5-RSMA
Newark Part No.99AC0516
Product RangeRD
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $55.400 |
10+ | $53.240 |
25+ | $50.430 |
50+ | $45.690 |
100+ | $43.330 |
250+ | $42.250 |
500+ | $40.090 |
Price for:Each
Minimum: 1
Multiple: 1
$55.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoRD2458-5-RSMA
Newark Part No.99AC0516
Product RangeRD
Technical Datasheet
Antenna TypeWhip
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingSMA Connector
Gain5dBi
VSWR1.5
Input Power10W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeRD
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
5.85GHz
Gain
5dBi
Input Power
10W
Antenna Polarization
Vertical
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
RD
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability