Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No4520023
Newark Part No.38Y7321
Product RangeH07V-K Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerLAPP
Manufacturer Part No4520023
Newark Part No.38Y7321
Product RangeH07V-K Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlue
Wire Gauge12AWG
Conductor Area CSA4mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max80°C
No. of Max Strands x Strand Size-
Voltage Rating750V
Conductor MaterialCopper
External Diameter4.8mm
Approval SpecificationCE, HAR
Product RangeH07V-K Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Jacket Material
PVC
Wire Gauge
12AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
80°C
Voltage Rating
750V
External Diameter
4.8mm
Product Range
H07V-K Series
Jacket Color
Blue
Conductor Area CSA
4mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Conductor Material
Copper
Approval Specification
CE, HAR
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for 4520023
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate