Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No10185400
Newark Part No.26AM7199
Product RangeEPIC HEE Series
Also Known AsH-EE 32 BCM FEMALE INSERT 1-32
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $75.050 |
5+ | $69.420 |
10+ | $63.800 |
25+ | $59.810 |
50+ | $56.940 |
100+ | $54.240 |
Price for:Each
Minimum: 1
Multiple: 1
$75.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No10185400
Newark Part No.26AM7199
Product RangeEPIC HEE Series
Also Known AsH-EE 32 BCM FEMALE INSERT 1-32
Technical Datasheet
Product RangeEPIC HEE Series
Heavy Duty Connector TypeInsert
No. of Contacts32 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeCrimp Socket
Current Rating16A
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
EPIC HEE Series
No. of Contacts
32 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Crimp Socket
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate