Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No70315100
Newark Part No.47AM3592
Product RangeEPIC TB HBE Series
Also Known AsTB-H-BE 16 BRE TERMINAL BLOCK ADAPTER
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $175.130 |
| 10+ | $162.680 |
| 25+ | $152.020 |
| 50+ | $146.680 |
| 100+ | $141.340 |
Price for:Each
Minimum: 1
Multiple: 1
$175.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No70315100
Newark Part No.47AM3592
Product RangeEPIC TB HBE Series
Also Known AsTB-H-BE 16 BRE TERMINAL BLOCK ADAPTER
Technical Datasheet
Product RangeEPIC TB HBE Series
Heavy Duty Connector TypeInsert
No. of Contacts16+PE Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Socket
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC TB HBE Series
No. of Contacts
16+PE Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
