Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No911371
Newark Part No.26AM7818
Product RangeSKINTOP GMP-GL Series
Technical Datasheet
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerLAPP
Manufacturer Part No911371
Newark Part No.26AM7818
Product RangeSKINTOP GMP-GL Series
Technical Datasheet
Thread Size1/2" NPT
Locknut Plating-
Thickness0.236"
Product RangeSKINTOP GMP-GL Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thread Size
1/2" NPT
Locknut Plating
-
Product Range
SKINTOP GMP-GL Series
Material
Nylon (Polyamide), Glass Fibre Reinforced
Thickness
0.236"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate