Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No381167600
Newark Part No.09AN4728
Product RangeEPIC HQ Series
Your Part Number
Technical Datasheet
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $37.580 |
| 5+ | $35.610 |
| 10+ | $33.830 |
| 25+ | $32.240 |
| 50+ | $30.670 |
| 100+ | $29.280 |
Price for:Each
Minimum: 1
Multiple: 1
$37.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No381167600
Newark Part No.09AN4728
Product RangeEPIC HQ Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialZinc Diecast Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithLAPP EPIC H-Q Series Rectangular Connector Housings
Product RangeEPIC HQ Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
1 Lever
For Use With
LAPP EPIC H-Q Series Rectangular Connector Housings
SVHC
No SVHC (17-Jan-2022)
Connector Body Material
Zinc Diecast Body
Rectangular Shell Size
-
Product Range
EPIC HQ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate