Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No4510123
Newark Part No.38Y7308
Product RangeH05V-K Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $79.830 |
5+ | $77.890 |
10+ | $76.230 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$79.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No4510123
Newark Part No.38Y7308
Product RangeH05V-K Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColorGreen
Wire Gauge-
Conductor Area CSA1mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max80°C
No. of Max Strands x Strand Size32 x 0.2mm
Voltage Rating300V
Conductor MaterialCopper
External Diameter2.6mm
Approval SpecificationCE, HAR
Product RangeH05V-K Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
2.6mm
Product Range
H05V-K Series
Jacket Color
Green
Conductor Area CSA
1mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
32 x 0.2mm
Conductor Material
Copper
Approval Specification
CE, HAR
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate