Print Page
Image is for illustrative purposes only. Please refer to product description.
290 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.267 |
| 500+ | $0.226 |
| 1000+ | $0.196 |
| 2500+ | $0.173 |
| 10000+ | $0.156 |
| 25000+ | $0.142 |
Price for:Each
Minimum: 100
Multiple: 100
$26.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53102020
Newark Part No.26M7501
Technical Datasheet
Seal MaterialNBR (Nitrile Butadiene Rubber)
Internal Diameter17mm
External Diameter-
Shaft Diameter-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Seal Material
NBR (Nitrile Butadiene Rubber)
External Diameter
-
Product Range
-
Internal Diameter
17mm
Shaft Diameter
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate