Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $261.530 |
Price for:Each
Minimum: 1
Multiple: 1
$261.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-USB-TP-LCD+
Newark Part No.68X3764
Technical Datasheet
Data Logger TypeUSB Thermocouple
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeTemperature
Maximum Samples32510 Samples
Data InterfaceUSB
Display TypeLCD
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
EL-USB-TP-LCD+ is a standalone data logger that records and displays over 32,000 temperature readings using the supplied thermistor probe. Its built-in LCD and push-button allow users to scroll through the most recent, highest and lowest recorded values. Configuration and data download are carried out via the USB port using the free EL-WIN-USB software. The unit is supplied with a thermistor probe and long-life lithium battery.
- High-accuracy thermistor probe data logger with LCD display
- Measurement range from -40 to 125°C (-40 to 257°F)
- Logging rate is user selectable between 1 second and 12 hours
- Standalone data logger records and displays over 32,000 temperature readings from thermistor probe
- 3m probe length
Technical Specifications
Data Logger Type
USB Thermocouple
Sensor / Measurement Type
Temperature
Data Interface
USB
Product Range
-
No. of Channels / Inputs
1 Channel
Maximum Samples
32510 Samples
Display Type
LCD
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
