Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoEL-WIFI-21CFR-T
Newark Part No.06AC7691
Product RangeEL-21CFR WiFi Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $343.760 |
10+ | $319.200 |
25+ | $307.870 |
50+ | $296.550 |
100+ | $283.330 |
Price for:Each
Minimum: 1
Multiple: 1
$343.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-WIFI-21CFR-T
Newark Part No.06AC7691
Product RangeEL-21CFR WiFi Series
Technical Datasheet
Data Logger TypeWiFi Temperature
Product RangeEL-21CFR WiFi Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The EL-WIFI-21CFR-T from Lascar is a 21CFR Wi-Fi temperature data logger. This Wi-Fi enabled data logger can remotely monitor an environment over a -20 to +60°C (-4 to +140°F) measurement range. Data is uploaded periodically using a standard Wi-Fi network without the need to physically collect and connect the unit to a PC. Data is streamed wirelessly to the EasyLog 21CFR Cloud. The sensor is IEEE 802.11bgn (2.4GHz) compliant, supports WEP, WPA/WPA2 encryption and enterprise networks (PEAP, TTLS, FAST).
- Temperature measurement resolution is 0.1°C (0.2°F)
- User selectable between 10seconds and 12hours logging rate
- Transmission period (user configurable) from 1min to 24hrs
- Battery life of 6 months
- Configurable high and low alarms with indicator
- Operating temperature range (logger) -20°C to +60°C
- USB supply voltage range from 4.5VDC to 5.5VDC
- Data logger is freestanding, but can be attached to a wall or surface using the bracket provided
Contents
21CFR remote Wi-Fi temperature sensor, Wall mounting bracket for EL-Wi-Fi sensors, USB type A to micro B cable.
Technical Specifications
Data Logger Type
WiFi Temperature
SVHC
No SVHC (07-Nov-2024)
Product Range
EL-21CFR WiFi Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate