Quantity | Price |
---|---|
1+ | $464.780 |
Product Information
Product Overview
The EL-WIFI-21CFR-TP+ from Lascar is a high accuracy 21CFR Wi-Fi thermistor probe data logger. This high accuracy WiFi-enabled temperature data logging sensor can remotely monitor an environment over a -40 to 125°C (-40 to 257°F) measurement range. Data is uploaded periodically using a standard Wi-Fi network without the need to physically collect and connect the unit to a PC. Data is streamed wirelessly to the EasyLog 21CFR Cloud. The sensor is IEEE 802.11bgn (2.4GHz) compliant, supports WEP, WPA/ WPA2 encryption and enterprise networks (PEAP, TTLS, FAST).
- Temperature measurement resolution is 0.1°C (0.2°F)
- User selectable between 10seconds and 12hours logging rate
- Transmission period (user configurable) from 1min to 24hrs
- Battery life of 6 months
- Configurable high and low alarms with indicator
- Operating temperature range (logger) -20°C to +60°C
- USB supply voltage range from 4.5VDC to 5.5VDC
- Data logger is freestanding, but can be attached to a wall or surface using the bracket provided
Contents
21CFR remote Wi-Fi temperature sensor, Wall mounting bracket for EL-Wi-Fi sensors, 3m thermistor probes, USB type A to micro B cable.
Technical Specifications
WiFi Thermistor Probe
Temperature
WiFi
EL-21CFR WiFi Series
1 Channel
-
LCD
No SVHC (14-Jun-2023)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate