Quantity | Price |
---|---|
1+ | $409.210 |
Product Information
Product Overview
21CFR ultra low temperature cryogenic vaccine Wi-Fi data logger T is designed to monitor vaccines in cryogenic dry ice storage, in accordance with 21CFR part 11 data security standards. Data is streamed wirelessly over any compatible Wi-Fi network to be viewed on the 21CFR Cloud. During configuration, the sensor will search for an existing wireless network whilst physically connected to the PC. It can then be placed anywhere within range of the network. If the sensor temporarily loses connectivity with the network, it will log readings until it is able to communicate again with the 21CFR Cloud (max 30 days at 10-second sample interval). The sensor is IEEE 802.11bgn* (2.4GHz) compliant, supports WEP, WPA/WPA2 encryption and enterprise networks (PEAP, TTLS, FAST). It has a protection rating of IP40 and the probe tip IP67. The unit is freestanding, but it can be attached to a wall or surface using the bracket provided. The unit can be clipped in and out of the bracket as required.
- Can be installed as part of a 21CFR compliant system with additional controls
- Measurement range -100 to +100°C (-148 to +212°F)
- T-type probe on 1m cable
- Wirelessly stream and view data on the EasyLog 21CFR Cloud
- Configurable high and low alarms with indicator
- Easy sensor set-up using free 21CFR Wi-Fi Sensor Software
Contents
EL-WiFi-21CFR-ULT 21CFR ultra low temperature cryogenic vaccine Wi-Fi data logger, EL-WIFI WALL BRACKET Wall mounting bracket for EL-Wi-Fi sensors, EL-P-TC-T-ULT Thermocouple probe, CABLE USB A-MICRO B USB Type A to Micro B.
Technical Specifications
WiFi Ultra Low Temperature Cryogenic Vaccine
No SVHC (14-Jun-2023)
EL-21CFR WiFi Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate