Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoISPLSI1032E-70LJN
Newark Part No.50M4004
Your Part Number
No Longer Available
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoISPLSI1032E-70LJN
Newark Part No.50M4004
Technical Datasheet
CPLD Type-
No. of Macrocells128Macrocells
No.of User I/Os64I/O's
No. of I/O's64I/O's
Logic Case StyleLCC
IC Case / PackageLCC
No. of Pins84Pins
Speed Grade70
Frequency70MHz
Supply Voltage Min4.75V
Process TechnologyCMOS
IC MountingSurface Mount
Supply Voltage Max5.25V
Propagation Delay7.5ns
Operating Temperature Min0°C
Operating Temperature Max70°C
Global Clock Setup Time11ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CPLD Type
-
No.of User I/Os
64I/O's
Logic Case Style
LCC
No. of Pins
84Pins
Frequency
70MHz
Process Technology
CMOS
Supply Voltage Max
5.25V
Operating Temperature Min
0°C
Global Clock Setup Time
11ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Macrocells
128Macrocells
No. of I/O's
64I/O's
IC Case / Package
LCC
Speed Grade
70
Supply Voltage Min
4.75V
IC Mounting
Surface Mount
Propagation Delay
7.5ns
Operating Temperature Max
70°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
